ABB S803S Miniature Circuit Breaker, 3-Pole, 13A, UC-K, 750 V dc DC, 50 kA Breaking Capacity

Subtotal (1 unit)*

MYR2,050.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,050.71

*price indicative

RS Stock No.:
141-207
Mfr. Part No.:
2CCS863001R1447
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

UC-K

Rated DC Voltage

750V dc

Breaking Capacity

50kA

Series

S803S

Terminal Type

Screw

IP Rating

IP20

Height

95mm

Standards/Approvals

CMRT, ETIM 9 EC000042, IEC/EN 60947-2, REACH, RoHS, UL 1077

Width

81mm

Depth

82.5mm

RoHS Status: Exempt

COO (Country of Origin):
CH
The ABB High Performance Miniature Circuit Breaker is designed to provide reliable protection for electrical systems. Built to IEC/EN standards, this MCB offers a rated current of 13A and a tripping characteristic of UC-K. With a circuit breaking capacity of 50kA at 250VDC, this MCB is ideal for ensuring the safety of your electrical installations.

RoHS and REACH compliance for environmental sustainability

Compact design with screw terminals for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy