ABB S802C Miniature Circuit Breaker, 2-Pole, 32A, Type K, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-958
- Mfr. Part No.:
- 2CCS882001R0537
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 140-958
- Mfr. Part No.:
- 2CCS882001R0537
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Series | S802C | |
| Terminal Type | Cage Terminal with Captive Screw | |
| IP Rating | IP40 | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Tripping Mechanism | Anaerobic Adhesive, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Series S802C | ||
Terminal Type Cage Terminal with Captive Screw | ||
IP Rating IP40 | ||
Width 54mm | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Height 95mm | ||
Tripping Mechanism Anaerobic Adhesive, Electromechanic | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is a 2-pole circuit breaker with a K-Characteristic, ideal for residential, commercial, and industrial use. With a maximum breaking capacity of 25kA at 240/415V, it offers both overload and short circuit protection. Compliant with IEC/EN standards, it ensures the safety and security of your electrical applications.
2-pole High Performance Circuit breaker with K-Characteristic
Rated current of 32 A and maximum breaking capacity of 25kA at 240 or 415 V
Thermal tripping mechanism for overload protection and electromechanic tripping mechanism for short circuit protection
Complies with IEC/EN 60898-1 and IEC/EN 60947-2 standards
Suitable for use in residential commercial and industrial applications
Related links
- ABB S802C Miniature Circuit Breaker 32A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 32A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C S802C Miniature Circuit Breaker 50A 415V ac AC, 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 10A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 63A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 25A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 13A 415V ac AC 25 kA Breaking Capacity
- ABB S802C Miniature Circuit Breaker 40A 415V ac AC 25 kA Breaking Capacity
