ABB S403M Miniature Circuit Breaker, 4-Pole, 6A, Type B, 12V ac AC, 400 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,440.05

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,440.05

*price indicative

RS Stock No.:
140-512
Mfr. Part No.:
2CCS573103R8065
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

12V ac

Rated DC Voltage

400V dc

Breaking Capacity

10kA

Series

S403M

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

CE, CMRT, IEC/EN 60898-1, REACH, RoHS

Depth

75mm

Height

91mm

Width

72mm

Tripping Mechanism

Anaerobic Adhesive

RoHS Status: Exempt

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed for current limiting with a delayed thermal tripping mechanism for overload protection. It also features an electromechanic tripping mechanism for short circuit protection. With a range of characteristics, configurations, and breaking capacities, this MCB is versatile for commercial, industrial, and critical power applications.

IP20 protection rated

RoHS and REACH compliant

IEC/EN 60898-1 and IEC/EN 60947-2 certified

10000 cycle electrical and mechanical endurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy