ABB S403M Miniature Circuit Breaker, 3-Pole, 32A, Type B, 12V ac AC, 400 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,125.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,125.98

*price indicative

RS Stock No.:
140-389
Mfr. Part No.:
2CCS573103R8325
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type B

Rated AC Voltage

12V ac

Rated DC Voltage

400V dc

Breaking Capacity

10kA

Series

S403M

Terminal Type

Screw

IP Rating

IP20

Width

72mm

Depth

75mm

Standards/Approvals

RoHS, CMRT, IEC/EN 60898-1, CE, REACH

Height

91mm

Tripping Mechanism

Anaerobic Adhesive

COO (Country of Origin):
AT
The ABB Miniature Circuit Breaker is a current limiting device with delayed thermal and electromechanic tripping mechanisms for overload and short circuit protection. It is designed for commercial, industrial, and critical power applications, complying with IEC/EN standards for different characteristics and configurations. With a rated current of 32A and a breaking capacity of up to 10kA, this MCB offers reliable protection for electrical circuits.

IP20 protection rated

RoHS and REACH compliant

IEC/EN 60898-1 and IEC/EN 60947-2 certified

10000 cycle electrical and mechanical endurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy