ABB S403M Miniature Circuit Breaker, 3-Pole, 16A, Type D, 12V ac AC, 400 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 141-242
- Mfr. Part No.:
- 2CCS573103R8161
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,109.94
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,109.94 |
*price indicative
- RS Stock No.:
- 141-242
- Mfr. Part No.:
- 2CCS573103R8161
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 12V ac | |
| Rated DC Voltage | 400V dc | |
| Breaking Capacity | 10kA | |
| Series | S403M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 91mm | |
| Depth | 75mm | |
| Width | 72mm | |
| Standards/Approvals | RoHS, REACH, IEC/EN 60898-1, CMRT, CE | |
| Tripping Mechanism | Anaerobic Adhesive | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 12V ac | ||
Rated DC Voltage 400V dc | ||
Breaking Capacity 10kA | ||
Series S403M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 91mm | ||
Depth 75mm | ||
Width 72mm | ||
Standards/Approvals RoHS, REACH, IEC/EN 60898-1, CMRT, CE | ||
Tripping Mechanism Anaerobic Adhesive | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is a current limiting circuit breaker designed for overload and short circuit protection. It offers different characteristics (B,C,D,K), configurations, and breaking capacities up to 10 kA at 240/415 V AC. Compliant with IEC/EN standards, this MCB is suitable for commercial, industrial, and critical power applications.
IP20 protection rated
RoHS and REACH compliant
IEC/EN 60898-1 and IEC/EN 60947-2 certified
10000 cycle electrical and mechanical endurance
Related links
- ABB S403M Miniature Circuit Breaker 32A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 20A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 63A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 50A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 20A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 10A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 16A 12V ac AC 10 kA Breaking Capacity