ABB S403M Miniature Circuit Breaker, 3-Pole, 20A, Type D, 12V ac AC, 400 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 140-597
- Mfr. Part No.:
- 2CCS573001R0201
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR846.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR846.14 |
*price indicative
- RS Stock No.:
- 140-597
- Mfr. Part No.:
- 2CCS573001R0201
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 12V ac | |
| Rated DC Voltage | 400V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | S403M | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, REACH, IEC/EN 60898-1, CMRT | |
| Depth | 75mm | |
| Height | 91mm | |
| Width | 54mm | |
| Tripping Mechanism | Thermal, Electromechanic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 12V ac | ||
Rated DC Voltage 400V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series S403M | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, REACH, IEC/EN 60898-1, CMRT | ||
Depth 75mm | ||
Height 91mm | ||
Width 54mm | ||
Tripping Mechanism Thermal, Electromechanic | ||
- COO (Country of Origin):
- CH
ABB S403M Series MCB, 20A Current Rating, 3 Poles - 2CCS573001R0201
This is an MCB designed to provide reliable overcurrent protection in commercial and industrial settings. The S403M-D20 operates with a current rating of 20A and features a 3-pole configuration. Its thermal electromechanical tripping mechanism ensures effective overload and short circuit protection. This DIN Rail Circuit Breaker measures 54mm in width and 75mm in length, making it suitable for various circuit setups.
Features & Benefits
• Trip characteristics are compliant with Type D standards for high inrush currents
• Offers a breaking capacity of up to 10 kA, suitable for industrial applications
• Thermal and electromechanical mechanisms enhance reliability in diverse conditions
• Compact design allows easy installation on standard DIN rails
• Accommodates flexible and rigid connecting capacities for versatile wiring
• Indicator lights provide clear visibility of the circuit's status
Applications
• Utilised for overload protection in commercial installations
• Effective in safeguarding industrial machines and equipment
• Used in critical power requiring dependable circuit protection
• Ideal for managing electrical systems in automated environments
How does the tripping mechanism function in this device?
The tripping mechanism utilises a combination of thermal and electromechanical methods. The thermal component provides delayed tripping for overloads, whereas the electromechanical aspect responds rapidly to short circuits, ensuring comprehensive protection.
What do the rated operational voltages mean for usage scenarios?
The rated operational voltages indicate that the device can function effectively between 12V and 440V AC. This range ensures its compatibility with various electrical systems, from low-voltage applications to standard industrial mains.
How can I confirm the breaking capacity for my specific application?
The breaking capacity of this circuit breaker is rated at 10 kA at both 230V and 400 V. This high capacity is suitable for demanding environments where short circuit conditions may occur, ensuring the safety of connected circuits.
What wiring specifications should be considered during installation?
Wiring should use screw terminals capable of accommodating flexible conductors of 0.75 to 25 mm² and rigid conductors of 0.75 to 35 mm². Adhering to these specifications will ensure secure connections and optimal electrical performance.
Related links
- ABB S403M Miniature Circuit Breaker 20A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 32A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 16A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 63A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 50A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 10A 12V ac AC 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 40A 12V ac AC, 10 kA Breaking Capacity
- ABB S403M Miniature Circuit Breaker 16A 12V ac AC, 10 kA Breaking Capacity