ABB S801C MCB, 1P, 10A Curve K, 400V AC, 25 kA Breaking Capacity
- RS Stock No.:
- 140-310
- Mfr. Part No.:
- 2CCS881001R0427
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 140-310
- Mfr. Part No.:
- 2CCS881001R0427
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type K | |
| Rated AC Voltage | 400V | |
| Breaking Capacity at Maximum Voltage Rating | 25 kA | |
| Series | S801C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type K | ||
Rated AC Voltage 400V | ||
Breaking Capacity at Maximum Voltage Rating 25 kA | ||
Series S801C | ||
- COO (Country of Origin):
- CH
The ABB high-performance MCB is designed for residential, commercial, and industrial applications. With a maximum breaking capacity of 25kA at 240/415V, it offers both thermal and electromechanical tripping mechanisms for overload and short circuit protection. Compliant with IEC/EN standards, this MCB ensures a secure application with fast arc extinction.
K-Characteristic circuit breaker with a rated current of 10A
Multiple approvals for global usability
Energy limiting Class 3 for safety
Ideal for voltages up to 254/440V and in DC applications
Extensive range of accessories available for added convenience
Multiple approvals for global usability
Energy limiting Class 3 for safety
Ideal for voltages up to 254/440V and in DC applications
Extensive range of accessories available for added convenience
Related links
- ABB S801C MCB 63A Curve K 25 kA Breaking Capacity
- ABB S801C MCB 50A Curve K 25 kA Breaking Capacity
- ABB S801C MCB 32A Curve K 25 kA Breaking Capacity
- ABB S801C MCB 25A Curve K 25 kA Breaking Capacity
- ABB S801C MCB 40A Curve K 25 kA Breaking Capacity
- ABB S801C MCB 13A Curve K 25 kA Breaking Capacity
- ABB S801C MCB 20A Curve K 25 kA Breaking Capacity
- ABB S801C MCB 10A Curve D 25 kA Breaking Capacity
