Schneider Electric Acti9 A9K Miniature Circuit Breaker, 1-Pole, 16A, Type B, 440V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR19.44

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR19.44

*price indicative

RS Stock No.:
140-027
Mfr. Part No.:
A9K01116
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

Acti9

Series

A9K

Terminal Type

Tunnel

IP Rating

IP20

Height

81mm

Width

18mm

Depth

70mm

Standards/Approvals

EN/IEC 60898-1

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy