Schneider Electric Acti9 A9K Miniature Circuit Breaker, 1-Pole, 16A, Type B, 440V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 140-011
- Mfr. Part No.:
- A9K11116
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR29.77
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29.77 |
*price indicative
- RS Stock No.:
- 140-011
- Mfr. Part No.:
- A9K11116
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 440V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | A9K | |
| Terminal Type | Tunnel | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Height | 81mm | |
| Width | 18mm | |
| Standards/Approvals | EN/IEC 60898-1 | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 440V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series A9K | ||
Terminal Type Tunnel | ||
IP Rating IP20 | ||
Depth 70mm | ||
Height 81mm | ||
Width 18mm | ||
Standards/Approvals EN/IEC 60898-1 | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- IN
Related links
- Schneider Electric Acti9 A9K Miniature Circuit Breaker 16A 440V ac AC, 6000 A Breaking Capacity
- Schneider Electric Acti9 A9K Miniature Circuit Breaker 32A 440V ac AC, 10000 A Breaking Capacity
- Schneider Electric Acti9 A9K Miniature Circuit Breaker 20A 440V ac AC, 10000 A Breaking Capacity
- Schneider Electric Acti9 A9K Miniature Circuit Breaker 10A 440V ac AC, 10000 A Breaking Capacity
- Schneider Electric Acti9 A9K Miniature Circuit Breaker 40A 440V ac AC, 6000 A Breaking Capacity
- Schneider Electric Acti9 A9K Miniature Circuit Breaker 20A 440V ac AC, 6000 A Breaking Capacity
- Schneider Electric Acti9 A9K Miniature Circuit Breaker 6A 440V ac AC, 6000 A Breaking Capacity
- Schneider Electric Acti9 A9K Miniature Circuit Breaker 10A 440V ac AC, 6000 A Breaking Capacity
