Schneider Electric Acti9 A9K Miniature Circuit Breaker, 1-Pole, 40A, Type B, 440V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

MYR21.54

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR21.54

*price indicative

RS Stock No.:
140-008
Mfr. Part No.:
A9K01140
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

Acti9

Series

A9K

Terminal Type

Tunnel

IP Rating

IP20

Width

18mm

Standards/Approvals

EN/IEC 60898-1

Depth

70mm

Height

81mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
IN

Related links