Eaton Eaton Moeller FAZ-B Miniature Circuit Breaker, 2-Pole, 40A, Type B, 500 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,198.79

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,198.79

*price indicative

RS Stock No.:
125-841
Mfr. Part No.:
176085 FAZ-B40/2-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

40A

Tripping Characteristics

Type B

Rated DC Voltage

500V dc

Breaking Capacity

10kA

Range

Eaton Moeller

Series

FAZ-B

IP Rating

IP20

Width

36mm

Standards/Approvals

EN45545, IEC 617, RoHS

Depth

80mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton 40A, 2-pole miniature circuit breaker (MCB) with a B characteristic is designed specifically for DC applications.

Degree of protection IP20

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy