Eaton Eaton Moeller FAZ-DC Miniature Circuit Breaker, 2-Pole, 32A, Type B, 500 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,123.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,123.07

*price indicative

RS Stock No.:
125-839
Mfr. Part No.:
176084 FAZ-B32/2-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type B

Rated DC Voltage

500V dc

Breaking Capacity

10kA

Range

Eaton Moeller

Series

FAZ-DC

IP Rating

IP20

Standards/Approvals

RoHS, IEC 617, EN45545

Width

36mm

Depth

80mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton 32A, 2-pole miniature circuit breaker (MCB) with a B characteristic is designed specifically for DC applications.

Degree of protection IP20

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy