Eaton Eaton Moeller FAZ-DC Miniature Circuit Breaker, 2-Pole, 16A, Type B, 500 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR950.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR950.32

*price indicative

RS Stock No.:
125-835
Mfr. Part No.:
176081 FAZ-B16/2-DC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type B

Rated DC Voltage

500V dc

Breaking Capacity

10kA

Range

Eaton Moeller

Series

FAZ-DC

IP Rating

IP20

Width

36mm

Height

75.5mm

Standards/Approvals

EN45545, IEC 617, RoHS

Depth

80mm

COO (Country of Origin):
RO
The Eaton 16A, 2-pole miniature circuit breaker (MCB) with a B characteristic is designed specifically for DC applications.

Degree of protection IP20

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy