Sunhayato Matrix Board FR4 900 μm Holes, 245 mm 195mm
- RS Stock No.:
- 631-3138
- Mfr. Part No.:
- ICB-500G
- Manufacturer:
- Sunhayato
Get a bulk buy discount
Add 20 more to save MYR202.60
View bulk pricing optionsSubtotal (1 unit)*
MYR481.61
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 19 | MYR481.61 | - |
| 20 - 49 | MYR471.48 | MYR202.60 |
| 50 + | MYR457.31 | MYR1,215.00 |
*price indicative
- RS Stock No.:
- 631-3138
- Mfr. Part No.:
- ICB-500G
- Manufacturer:
- Sunhayato
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Matrix Board | |
| Length | 245mm | |
| Width | 195mm | |
| Board Thickness | 1.6mm | |
| Board Material | Epoxy Glass Fabric Laminate | |
| Hole Diameter | 900μm | |
| FR Material Grade | FR4 | |
| Copper Thickness | 35μm | |
| Standards/Approvals | ANSI/ESD S20, BS EN 61340 | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Matrix Board | ||
Length 245mm | ||
Width 195mm | ||
Board Thickness 1.6mm | ||
Board Material Epoxy Glass Fabric Laminate | ||
Hole Diameter 900μm | ||
FR Material Grade FR4 | ||
Copper Thickness 35μm | ||
Standards/Approvals ANSI/ESD S20, BS EN 61340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sunhayato Matrix Board FR4 0.9 mm Holes, 245 mm 195mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 160 mm 115mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 300 mm 200mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 232 mm 137mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 102.87 mm 92.71mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 95 mm 72mm
- Sunhayato 1 Matrix Board FR4 0.9 mm Holes, 460 mm 325mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 460 mm 325mm
