Sunhayato 2 Matrix Board FR4 900 μm Holes, 232 mm 137mm

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
354-9160
Mfr. Part No.:
ICB-98GH
Manufacturer:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Product Type

Matrix Board

Number of Sides

2

Length

232mm

Width

137mm

Board Thickness

1.6mm

Board Material

Epoxy Glass Fabric Laminate

Hole Diameter

900μm

FR Material Grade

FR4

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy