Sunhayato 2 Matrix Board FR4 900 μm Holes, 102.87 mm 92.71mm
- RS Stock No.:
- 142-555
- Mfr. Part No.:
- ICB-92
- Manufacturer:
- Sunhayato
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR78.45
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 19 | MYR78.45 |
| 20 - 49 | MYR77.36 |
| 50 + | MYR76.50 |
*price indicative
- RS Stock No.:
- 142-555
- Mfr. Part No.:
- ICB-92
- Manufacturer:
- Sunhayato
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Matrix Board | |
| Number of Sides | 2 | |
| Length | 102.87mm | |
| Width | 92.71mm | |
| Board Thickness | 1mm | |
| Board Material | Epoxy Glass Fabric Laminate | |
| Hole Diameter | 900μm | |
| FR Material Grade | FR4 | |
| Standards/Approvals | ANSI/ESD S20, BS EN 61340 | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Matrix Board | ||
Number of Sides 2 | ||
Length 102.87mm | ||
Width 92.71mm | ||
Board Thickness 1mm | ||
Board Material Epoxy Glass Fabric Laminate | ||
Hole Diameter 900μm | ||
FR Material Grade FR4 | ||
Standards/Approvals ANSI/ESD S20, BS EN 61340 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 160 mm 115mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 300 mm 200mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 460 mm 325mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 232 mm 137mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 95 mm 72mm
- Sunhayato Matrix Board FR4 0.9 mm Holes, 245 mm 195mm
- Sunhayato 1 Matrix Board FR4 0.9 mm Holes, 460 mm 325mm
- Sunhayato 1 Matrix Board FR4 0.9 mm Holes, 160 mm 115mm
