RS Better World
Bulgin 6 Pole IP69K Rating In-Line Cable Mount Cable Joiner Male/Female, 16A
- RS Stock No.:
- 777-808
- Mfr. Part No.:
- PXV0777/6POLE
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
MYR152.62
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR152.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 777-808
- Mfr. Part No.:
- PXV0777/6POLE
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Cable Joiner | |
| Pole Format | 6 | |
| Mount Type | In-Line Cable Mount | |
| Current | 16A | |
| Connector Gender | Male/Female | |
| Voltage | 250V | |
| IP Rating | IP69K | |
| Contact Material | Polyamide | |
| Contact Plating | Nickel | |
| Termination Type | Terminal Block | |
| Contact Gender | Male/Female | |
| Diameter | 38.1mm | |
| Length | 105mm | |
| Standards/Approvals | RoHS | |
| Maximum Cable Diameter | 8mm | |
| Better World Claim | Alternative Materials | |
| Better World Product | Yes | |
| Minimum Cable Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Cable Joiner | ||
Pole Format 6 | ||
Mount Type In-Line Cable Mount | ||
Current 16A | ||
Connector Gender Male/Female | ||
Voltage 250V | ||
IP Rating IP69K | ||
Contact Material Polyamide | ||
Contact Plating Nickel | ||
Termination Type Terminal Block | ||
Contact Gender Male/Female | ||
Diameter 38.1mm | ||
Length 105mm | ||
Standards/Approvals RoHS | ||
Maximum Cable Diameter 8mm | ||
Better World Claim Alternative Materials | ||
Better World Product Yes | ||
Minimum Cable Diameter 6mm | ||
- COO (Country of Origin):
- TN
The Bulgin Inline sealed cable joiner designed for secure electrical connections, providing water and dust protection through its IP68 rating.
Supplied with a 6-way Terminal Block for enhanced connectivity
Features a black polyamide (PA) body that is glass filled for durability
Meets UL94V-0 flammability rating for safety assurances
Supports cable diameters from 6mm to 8mm for a versatile fit
Current capacity of up to 10A ensures reliable performance
Operates effectively at temperatures between -20°C and +70°C
Related links
- Bulgin 4 Pole IP69K Rating In-Line Cable Mount Cable Joiner Male/Female, 16A
- Bulgin 8 Pole IP69K Rating In-Line Cable Mount Cable Joiner Male/Female, 16A
- Bulgin 3 Pole IP69K Rating In-Line Cable Mount Cable Joiner Male/Female, 16A
- Bulgin 6 Pole IP68 Rating Cable Cable Joiner, 10A
- Neutrik IP65 20A
- Bulgin 8 Pole IP68 Rating Cable Sealed In-Line Cable Joiner, 10A
- Bulgin 4 Pole IP68 Rating Cable Sealed In-Line Cable Joiner, 10A
- Bulgin 3 Pole IP68 Rating Cable Main In-Line Connector Male/Female, 16A
