RS Better World
Bulgin 8 Pole IP69K Rating In-Line Cable Mount Cable Joiner Male/Female, 16A
- RS Stock No.:
- 777-764
- Mfr. Part No.:
- PXV0777/8POLE
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
MYR155.31
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR155.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 777-764
- Mfr. Part No.:
- PXV0777/8POLE
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Cable Joiner | |
| Pole Format | 8 | |
| Mount Type | In-Line Cable Mount | |
| Current | 16A | |
| Connector Gender | Male/Female | |
| Voltage | 250V | |
| IP Rating | IP69K | |
| Contact Material | Polyamide | |
| Contact Plating | Nickel | |
| Termination Type | Terminal Block | |
| Contact Gender | Male/Female | |
| Standards/Approvals | RoHS | |
| Diameter | 38.1mm | |
| Length | 105mm | |
| Better World Product | Yes | |
| Better World Claim | Alternative Materials | |
| Maximum Cable Diameter | 8mm | |
| Minimum Cable Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Cable Joiner | ||
Pole Format 8 | ||
Mount Type In-Line Cable Mount | ||
Current 16A | ||
Connector Gender Male/Female | ||
Voltage 250V | ||
IP Rating IP69K | ||
Contact Material Polyamide | ||
Contact Plating Nickel | ||
Termination Type Terminal Block | ||
Contact Gender Male/Female | ||
Standards/Approvals RoHS | ||
Diameter 38.1mm | ||
Length 105mm | ||
Better World Product Yes | ||
Better World Claim Alternative Materials | ||
Maximum Cable Diameter 8mm | ||
Minimum Cable Diameter 6mm | ||
- COO (Country of Origin):
- TN
The Bulgin Circular power connector is an inline sealed cable joiner designed for robust connectivity. Its primary function is to facilitate reliable connections between cables while maintaining protection against water and dust ingress.
Water and dustproof rating of IP68 ensures reliability in harsh environments
Constructed with a black polyamide body for enhanced durability
Accommodates cable diameters ranging from 6mm to 8mm
Maximum current rating of 10A for efficient power distribution
Offers a temperature range from -20°C to +70°C for operational flexibility
Related links
- Bulgin 3 Pole IP69K Rating In-Line Cable Mount Cable Joiner Male/Female, 16A
- Bulgin 4 Pole IP69K Rating In-Line Cable Mount Cable Joiner Male/Female, 16A
- Bulgin 6 Pole IP69K Rating In-Line Cable Mount Cable Joiner Male/Female, 16A
- Bulgin 8 Pole IP68 Rating Cable Sealed In-Line Cable Joiner, 10A
- Neutrik IP65 20A
- Bulgin 4 Pole IP68 Rating Cable Sealed In-Line Cable Joiner, 10A
- Bulgin 3 Pole IP68 Rating Cable Main In-Line Connector Male/Female, 16A
- Neutrik IP67 20A
