Waldmann RING LED - RLLQ 63 R LED Machine Light, 6 W, 240V ac, IP20, 787 mm Reach, 2.3 m

Subtotal (1 unit)*

MYR3,501.99

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,501.99

*price indicative

RS Stock No.:
128-8514
Distrelec Article No.:
302-25-485
Mfr. Part No.:
113142000-00618830
Manufacturer:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Lamp Type

LED

Product Type

Machine Light

Series

RING LED - RLLQ 63 R

Voltage

240V ac

Power

6W

Colour

Black

IP Rating

IP20

Maximum Reach

787mm

Integral Transformer

Yes

Cable Length

2.3m

Plug Type

BS1363

Standards/Approvals

CE

COO (Country of Origin):
DE

Waldmann Flexible Arm Magnifier RING LED Light


The Waldmann RING LED is a magnifying luminaire with minimal power consumption and maximum light. It is the lighting solution for a precise examination of parts in numerous fields of application. The RING LED has 63 innovative LEDs which optimise the light to make inspections. The RING LED has a flex head allowing the magnifier to be positioned accurately for an optimum position.

Features and Benefits


• Magnifying luminaire;• Maintenance free technology LED technology;• Low distorted magnification right to the edge;• Robust Aluminium housing;• Rate of protection: IP20

Waldmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy