Waldmann ROCIA.focus - RFF 600/850/D LED Machine Light, 9.5 W, 240V ac, Flexible, IP65, IP67, 600 mm Reach, 600 mm Arm
- RS Stock No.:
- 128-8481
- Mfr. Part No.:
- 113183000-00668996
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
MYR3,551.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,551.00 |
*price indicative
- RS Stock No.:
- 128-8481
- Mfr. Part No.:
- 113183000-00668996
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Lamp Supplied | Yes | |
| Series | ROCIA.focus - RFF 600/850/D | |
| Voltage | 240V ac | |
| Light Style | Flexible Arm | |
| Colour Temperature | 5K | |
| Power | 9.5W | |
| Colour | Black | |
| Arm Type | Flexible | |
| IP Rating | IP65, IP67 | |
| Maximum Reach | 600mm | |
| Integral Transformer | Yes | |
| Arm Length | 600mm | |
| Cable Length | 3m | |
| Length | 600mm | |
| Plug Type | CEE 7/7 | |
| Standards/Approvals | No | |
| Beam Angle | 10° | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Lamp Supplied Yes | ||
Series ROCIA.focus - RFF 600/850/D | ||
Voltage 240V ac | ||
Light Style Flexible Arm | ||
Colour Temperature 5K | ||
Power 9.5W | ||
Colour Black | ||
Arm Type Flexible | ||
IP Rating IP65, IP67 | ||
Maximum Reach 600mm | ||
Integral Transformer Yes | ||
Arm Length 600mm | ||
Cable Length 3m | ||
Length 600mm | ||
Plug Type CEE 7/7 | ||
Standards/Approvals No | ||
Beam Angle 10° | ||
- COO (Country of Origin):
- DE
Waldmann Flexible Arm ROCIA Focus LED Light
The Waldmann ROCIA Focus is a flexible arm LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm is made of aluminium, the flexible steel tube, diecast joints and the cables and seals are made of resistant materials give the ROCIA Focus a long service life. ;The luminaire can be positioned with the upmost precision, directing the light where needed. Despite the size of the ROCIA Focus the exact adjustment of the lens and LEDs enable an illuminance of up to 30000 lx, and the switchable dimming function. Even when not dimmed the luminaire saves energy compared with respective halogen luminaires, up to 90% of energy.
Features and Benefits
• Precision position of light;• Flexible Arm;• Maintenance free LED technology;• Aluminium housing;• Lifetime hours: 50000;• Rate of protection: IP65 (67)
Waldmann
Related links
- Waldmann ROCIA.focus - RFF 600/850/D LED Machine Light 240V ac IP65 600 mm Arm Length,
- Waldmann ROCIA.focus - RFF 600/850/DS LED Machine Light 12 V ac 12V dc Flexible 600 mm
- Waldmann ROCIA.focus - RFD 600/850/D LED Machine Light 240V ac IP67 700 mm Reach, 700 mm
- Waldmann LED Machine Light 240V ac IP67 600 mm Arm Length 600 mm
- Waldmann ROCIA.focus - RFJ 600/850/S LED Machine Light 12 V ac 12V dc IP20 70 mm Reach,
- Serious 3 LED Machine Light 240V ac IP65 700 mm Reach, 700 mm Arm Length
- Serious Halogen Machine Light 240V ac IP20 700 mm Arm Length, 2 m
- RS PRO LED Machine Light 240V ac IP20 500 mm Arm Length 725 mm
