RS PRO LED Machine Light, 28 W, 240V, IP67, 640 mm
- RS Stock No.:
- 458-691
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,151.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 44 unit(s) shipping from 18 May 2027
- Plus 32 unit(s) shipping from 15 June 2027
- Plus 32 unit(s) shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,151.36 |
*price indicative
- RS Stock No.:
- 458-691
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Series | RS PRO | |
| Light Style | Work Light | |
| Voltage | 240V | |
| Colour Temperature | 5700K | |
| Power | 28W | |
| Colour | Silver | |
| IP Rating | IP67 | |
| Length | 640mm | |
| Integral Transformer | No | |
| Plug Type | EU | |
| Lifespan | 30000h | |
| Width | 56mm | |
| Standards/Approvals | UKCA | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Series RS PRO | ||
Light Style Work Light | ||
Voltage 240V | ||
Colour Temperature 5700K | ||
Power 28W | ||
Colour Silver | ||
IP Rating IP67 | ||
Length 640mm | ||
Integral Transformer No | ||
Plug Type EU | ||
Lifespan 30000h | ||
Width 56mm | ||
Standards/Approvals UKCA | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- TW
The RS PRO LED Work Light is a versatile lighting solution designed to provide bright, efficient, and reliable illumination in various work environments. With its Advanced features, this LED work light is Ideal for enhancing visibility and safety in working machines, workshops, and workstations.
120° lighting angle
Thin aluminium alloy housing design
Tempered glass lens
High quality LED
Low power consumption
Low heat emission design
Related links
- RS PRO LED Machine Light 240V 640 mm
- RS PRO LED Machine Light 240V 930 mm
- RS PRO LED Machine Light 240V 350 mm
- Banner WLC60 LED Machine Light IP69K IP68G 640 mm, 640 mm
- Banner WLC LED Machine Light IP68G IP69K 640 mm, 600 mm
- RS PRO LED Machine Light 240V ac 1.8 m, 522 mm
- RS PRO LED Machine Light 240V ac IP20 520 mm Arm Length 520 mm
- RS PRO LED Machine Light 240V ac IP20 500 mm Arm Length 725 mm

