Toshiba TC7SZ08FE(TE85L,F), 1 2-Input AND Logic Gate, 5-Pin SON
- RS Stock No.:
- 756-3306
- Mfr. Part No.:
- TC7SZ08FE(TE85L,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 10 units)*
MYR8.56
FREE delivery for orders over RM 150.00
- Plus 10 unit(s) shipping from 02 November 2026
- Plus 940 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 90 | MYR0.856 | MYR8.56 |
| 100 - 240 | MYR0.83 | MYR8.30 |
| 250 - 490 | MYR0.804 | MYR8.04 |
| 500 + | MYR0.787 | MYR7.87 |
*price indicative
- RS Stock No.:
- 756-3306
- Mfr. Part No.:
- TC7SZ08FE(TE85L,F)
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Function | AND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SON | |
| Pin Count | 5 | |
| Logic Family | CMOS | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 4.5ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | 24mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Minimum Supply Voltage | 1.65V | |
| Height | 550μm | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | -24mA | |
| Automotive Standard | AEC-Q100 | |
| Output Type | CMOS | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Function AND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SON | ||
Pin Count 5 | ||
Logic Family CMOS | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 4.5ns | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current 24mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Minimum Supply Voltage 1.65V | ||
Height 550μm | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current -24mA | ||
Automotive Standard AEC-Q100 | ||
Output Type CMOS | ||
- COO (Country of Origin):
- JP
TC7S Series
L MOS Family
Related links
- Toshiba TC7S08FU(TE85L 1 2-Input AND Logic Gate, 5-Pin SSOP
- Toshiba TC7S00FU(TE85L 1 2-Input NAND Logic Gate, 5-Pin SSOP
- Toshiba TC7S32FU(TE85L 1 2-Input OR Logic Gate, 5-Pin SSOP
- Toshiba TC7S32F(TE85L 1 2-Input OR Logic Gate, 5-Pin SSOP
- Toshiba TC7SH08FU(F) 5-Pin SSOP
- Toshiba TC7SH08F(F) 5-Pin SSOP
- Toshiba TC7S08F(F) 5-Pin SSOP
- Toshiba TC7S00F(F) 5-Pin SSOP
