Toshiba TC7SH08F(F), 1 2-Input AND Logic Gate, 5-Pin SSOP
- RS Stock No.:
- 540-6857
- Mfr. Part No.:
- TC7SH08F(F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR5.99
FREE delivery for orders over RM 150.00
In Stock
- Plus 150 unit(s) shipping from 02 November 2026
- Plus 1,415 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR1.198 | MYR5.99 |
| 25 - 120 | MYR1.174 | MYR5.87 |
| 125 - 245 | MYR1.14 | MYR5.70 |
| 250 - 495 | MYR1.106 | MYR5.53 |
| 500 + | MYR1.074 | MYR5.37 |
*price indicative
- RS Stock No.:
- 540-6857
- Mfr. Part No.:
- TC7SH08F(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Logic Family | VHC | |
| Input Type | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Minimum Supply Voltage | 2V | |
| Maximum Low Level Output Current | 8mA | |
| Output Type | CMOS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SSOP | ||
Pin Count 5 | ||
Logic Family VHC | ||
Input Type CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Length 2.9mm | ||
Height 1.1mm | ||
Minimum Supply Voltage 2V | ||
Maximum Low Level Output Current 8mA | ||
Output Type CMOS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- JP
TC7SH Series SMV Package
Process: CMOS
Power supply voltage: 2 to 5.5 V
L MOS Family
Related links
- Toshiba TC7SH08FU(F) 5-Pin SSOP
- Toshiba TC7S08F(F) 5-Pin SSOP
- Toshiba TC7S08FU(TE85L 1 2-Input AND Logic Gate, 5-Pin SSOP
- Toshiba TC7S08F 1 2-Input AND Logic Gate, 5-Pin SSOP
- Toshiba TC7S08FU 1 2-Input AND Logic Gate, 5-Pin SSOP
- Toshiba TC7S00F(F) 5-Pin SSOP
- Toshiba TC7SH32FU(F) 5-Pin SSOP
- Toshiba TC7S32F(TE85L 1 2-Input OR Logic Gate, 5-Pin SSOP
