Toshiba TC7S08FU(TE85L,F), 1 2-Input AND Logic Gate, 5-Pin SSOP
- RS Stock No.:
- 540-0590
- Mfr. Part No.:
- TC7S08FU(TE85L,F)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR5.73
FREE delivery for orders over RM 150.00
In Stock
- Plus 100 unit(s) shipping from 02 November 2026
- Plus 1,030 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR1.146 | MYR5.73 |
| 25 - 120 | MYR1.124 | MYR5.62 |
| 125 - 245 | MYR1.096 | MYR5.48 |
| 250 - 495 | MYR1.068 | MYR5.34 |
| 500 + | MYR1.04 | MYR5.20 |
*price indicative
- RS Stock No.:
- 540-0590
- Mfr. Part No.:
- TC7S08FU(TE85L,F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Logic Gate | |
| Logic Function | AND | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Logic Family | HC | |
| Input Type | CMOS | |
| Maximum Propagation Delay Time @ CL | 21ns | |
| Maximum High Level Output Current | -2.6mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2V | |
| Height | 900μm | |
| Length | 2mm | |
| Maximum Low Level Output Current | 2.6mA | |
| Automotive Standard | No | |
| Output Type | LSTTL | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Logic Gate | ||
Logic Function AND | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SSOP | ||
Pin Count 5 | ||
Logic Family HC | ||
Input Type CMOS | ||
Maximum Propagation Delay Time @ CL 21ns | ||
Maximum High Level Output Current -2.6mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2V | ||
Height 900μm | ||
Length 2mm | ||
Maximum Low Level Output Current 2.6mA | ||
Automotive Standard No | ||
Output Type LSTTL | ||
- COO (Country of Origin):
- JP
TC7S Series
Process: CMOS
Power supply voltage: 2.0 to 6.0 V
L MOS Family
Related links
- Toshiba TC7S00FU(TE85L 1 2-Input NAND Logic Gate, 5-Pin SSOP
- Toshiba TC7S32FU(TE85L 1 2-Input OR Logic Gate, 5-Pin SSOP
- Toshiba TC7S32F(TE85L 1 2-Input OR Logic Gate, 5-Pin SSOP
- Toshiba TC7SZ08FE(TE85L 1 2-Input AND Logic Gate, 5-Pin SON
- Toshiba TC7S08FU 1 2-Input AND Logic Gate, 5-Pin SSOP
- Toshiba TC7SH08FU(F) 5-Pin SSOP
- Toshiba TC7SH08F(F) 5-Pin SSOP
- Toshiba TC7S08F(F) 5-Pin SSOP
