Toshiba TC74VCX00FT, 4 2-Input NAND Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 601-4241
- Mfr. Part No.:
- TC74VCX00FT
- Manufacturer:
- Toshiba
This image is representative of the product range
Subtotal (1 pack of 5 units)*
MYR10.79
FREE delivery for orders over RM 150.00
- Plus 95 unit(s) shipping from 02 November 2026
- Plus 180 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR2.158 | MYR10.79 |
| 50 - 245 | MYR2.094 | MYR10.47 |
| 250 - 495 | MYR2.03 | MYR10.15 |
| 500 + | MYR1.984 | MYR9.92 |
*price indicative
- RS Stock No.:
- 601-4241
- Mfr. Part No.:
- TC74VCX00FT
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Logic Gate | |
| Logic Function | NAND | |
| Mount Type | Surface | |
| Number of Elements | 4 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Logic Family | VCX | |
| Input Type | CMOS | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 3.4ns | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 3.6V | |
| Standards/Approvals | No | |
| Series | 74VCX | |
| Height | 1mm | |
| Length | 5.4mm | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Low Level Output Current | 24mA | |
| Output Type | CMOS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Logic Gate | ||
Logic Function NAND | ||
Mount Type Surface | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family VCX | ||
Input Type CMOS | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 3.4ns | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 3.6V | ||
Standards/Approvals No | ||
Series 74VCX | ||
Height 1mm | ||
Length 5.4mm | ||
Minimum Supply Voltage 1.2V | ||
Maximum Low Level Output Current 24mA | ||
Output Type CMOS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
