Omron D4B Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V
- RS Stock No.:
- 214-7518
- Distrelec Article No.:
- 301-36-739
- Mfr. Part No.:
- D4B-2A71N
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR555.69
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR555.69 |
*price indicative
- RS Stock No.:
- 214-7518
- Distrelec Article No.:
- 301-36-739
- Mfr. Part No.:
- D4B-2A71N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | D4B | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 80°C | |
| Width | 50mm | |
| Length | 72mm | |
| Depth | 30mm | |
| Standards/Approvals | CSA, RoHS, CCC, UL, CE | |
| Hazardous Area Certification | No | |
| Operating Force | 9.41N | |
| Mechanical Life | 10000000Cycles | |
| Conduit Entry | G 1/2 | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series D4B | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 80°C | ||
Width 50mm | ||
Length 72mm | ||
Depth 30mm | ||
Standards/Approvals CSA, RoHS, CCC, UL, CE | ||
Hazardous Area Certification No | ||
Operating Force 9.41N | ||
Mechanical Life 10000000Cycles | ||
Conduit Entry G 1/2 | ||
Mounting Orientation Multi Directional | ||
Omron D4B Series Limit Switch, IP67 Ingress Protection, 1 NO/1 NC Contact Configuration - D4B-2A71N
This limit switch is a compact mechanical device that detects position changes and provides a swift electrical response in industrial control systems. It is built for installation where a robust, snap‑action contact is required and is suited to environments that demand ingress protection and wide temperature tolerance.
Features and Benefits:
• Snap‑action contacts deliver clear switching at 400V switching voltage
• Metal housing offers robust protection for electrical components
• Rated ingress protection IP67 prevents dust and water ingress
• Operating force of 9.41 N ensures consistent actuation feel
• Mechanical endurance of 10,000,000 cycles supports long service intervals
• Screw terminals enable secure field wiring connections
• Metal housing offers robust protection for electrical components
• Rated ingress protection IP67 prevents dust and water ingress
• Operating force of 9.41 N ensures consistent actuation feel
• Mechanical endurance of 10,000,000 cycles supports long service intervals
• Screw terminals enable secure field wiring connections
Applications
• Used with conveyor systems requiring precise end‑of‑travel detection
• Suitable for actuator position sensing in automated machinery
• Ideal for outdoor enclosures exposed to moisture and dust
• Can be used for safety interlocks on heavy plant equipment
• Used for limit detection where multi‑directional mounting is necessary
• Suitable for actuator position sensing in automated machinery
• Ideal for outdoor enclosures exposed to moisture and dust
• Can be used for safety interlocks on heavy plant equipment
• Used for limit detection where multi‑directional mounting is necessary
What terminal connection method does it use for wiring?
It employs screw‑type terminals that allow direct conductor clamping for reliable electrical contact.
Which contact arrangements are available and how do they operate?
The unit provides one normally open and one normally closed contact using a snap‑action mechanism for rapid, repeatable switching.
How is conduit connection achieved on‑site?
A G1/2 conduit entry is provided to accept standard conduit fittings for protected cable routing.
What environmental temperature range can it withstand?
The device operates from -40 °C up to 80 °C, supporting cold‑start and high‑temperature applications.
Related links
- Omron D4B Series Roller Lever Limit Switch IP67 400V
- Omron D4B Series Adjustable Roller Lever Limit Switch IP67 400V
- Omron D4B Series Roller Lever Limit Switch IP67 400V, 10A
- Omron D4B Series Roller Lever Limit Switch IP67 400V
- Omron D4B Series Adjustable Roller Lever Limit Switch IP67 400V, 10A
- Omron D4B Series Plunger Limit Switch IP67 400V
- Omron D4B Series Roller Plunger Safety Limit Switch IP67 400V
- Omron D4B-@N Series Roller Plunger Limit Switch IP67 400V ac, 2A
