Omron D4B Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V, 10A
- RS Stock No.:
- 214-7516
- Mfr. Part No.:
- D4B-2511N
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR573.78
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 4 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR573.78 |
*price indicative
- RS Stock No.:
- 214-7516
- Mfr. Part No.:
- D4B-2511N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | D4B | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 80°C | |
| Length | 72mm | |
| Width | 50mm | |
| Standards/Approvals | RoHS, CCC, CE, CSA, UL | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | G 1/2 | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Multi Directional | |
| Operating Force | 9.41N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series D4B | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 80°C | ||
Length 72mm | ||
Width 50mm | ||
Standards/Approvals RoHS, CCC, CE, CSA, UL | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Conduit Entry G 1/2 | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Multi Directional | ||
Operating Force 9.41N | ||
Omron D4B Series Limit Switch, IP67, 10A Switching Current - D4B-2511N
This limit switch is a Compact mechanical position sensor designed for industrial automation and control tasks where reliable actuation and environmental protection are required. It combines a roller‑lever actuator with snap‑action contacts to detect mechanical movement and provide switching signals in electrical control systems, suitable for use in settings that demand sealed enclosures and Durable switching performance.
Features & Benefits
• IP67 ingress protection enables use in wet or dusty environments
• Snap‑action contacts provide Rapid switching and clear state changes
• Rated for 10A at 400V AC for mains‑level switching applications
• Screw terminals allow secure wiring and straightforward maintenance
• Operating force of 9.41 N gives consistent actuation sensitivity
• Mechanical life of 10,000,000 cycles delivers extended service intervals
• Snap‑action contacts provide Rapid switching and clear state changes
• Rated for 10A at 400V AC for mains‑level switching applications
• Screw terminals allow secure wiring and straightforward maintenance
• Operating force of 9.41 N gives consistent actuation sensitivity
• Mechanical life of 10,000,000 cycles delivers extended service intervals
Applications
• Suitable for limit sensing on conveyor end stops and guards
• Ideal for machine‑tool position detection in production lines
• Used with electrical control panels for safety interlocks
• Can be used for door position monitoring in industrial enclosures
• Suitable for actuator travel sensing in material‑handling systems
• Ideal for machine‑tool position detection in production lines
• Used with electrical control panels for safety interlocks
• Can be used for door position monitoring in industrial enclosures
• Suitable for actuator travel sensing in material‑handling systems
What conduit accommodation does it provide for cable entry?
It accepts a G1/2 conduit entry to integrate with standard industrial conduit runs.
What contact arrangement is available for control logic?
It offers a single normally open and a single normally closed contact to support simple changeover or feedback circuits.
What temperatures can it operate within without performance loss?
It operates across a temperature range from −40°C up to 80°C for cold stores and heated plant rooms.
What construction material is used for the casing to withstand mechanical stress?
The enclosure is metal to resist impact and provide a robust mounting base for industrial use.
Can it switch DC loads as well as AC?
Yes, it is rated for switching up to 250V DC for compatible DC control applications.
Related links
- Omron D4B Series Adjustable Roller Lever Limit Switch IP67 400V, 10A
- Omron D4B Series Roller Lever Limit Switch IP67 400V
- Omron D4B Series Roller Lever Limit Switch IP67, Metal Housing
- Omron D4B Series Roller Lever Limit Switch IP67 400V
- Omron D4B Series Adjustable Roller Lever Limit Switch IP67 400V
- Omron D4B-@N Series Adjustable Roller Lever Limit Switch IP67 400V ac, 10A
- Omron D4B-@N Series Roller Plunger Limit Switch IP67 400V ac, 2A
- Omron D4B Series Roller Plunger Safety Limit Switch IP67 400V
