Omron D4B Series Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V
- RS Stock No.:
- 214-7520
- Distrelec Article No.:
- 301-36-742
- Mfr. Part No.:
- D4B-4170N
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR386.53
FREE delivery for orders over RM 150.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR386.53 |
*price indicative
- RS Stock No.:
- 214-7520
- Distrelec Article No.:
- 301-36-742
- Mfr. Part No.:
- D4B-4170N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | D4B | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 30mm | |
| Length | 72mm | |
| Standards/Approvals | CCC, CE, CSA, UL | |
| Width | 50mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 9.41N | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series D4B | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Depth 30mm | ||
Length 72mm | ||
Standards/Approvals CCC, CE, CSA, UL | ||
Width 50mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 10000000Cycles | ||
Operating Force 9.41N | ||
Mounting Orientation Multi Directional | ||
Omron Limit Switch, Plunger Actuator, IP67 - D4B-4170N
This limit switch is engineered for reliable performance in various automation and control applications. Featuring a robust metal housing and a plunger actuator, it is suitable for challenging operating environments. With the ability to handle up to 10A current and an IP67 protection rating, it meets the demands of industrial users effectively.
Features & Benefits
• Snap action mechanism ensures quick operation and responsiveness
• Direct opening mechanism enhances safety during faults
• Versatile operating temperature range from -40°C to 80°C
• Improved sealing properties protect against dust and water ingress
• Metal housing offers durability and resistance to mechanical stress
Applications
• Utilised with automated machinery for precise control
• Employed in material handling systems for dependable operations
• Suitable for safety interlocks in industrial environments
• Ideal for assembly lines requiring reliable switching
How does the direct opening mechanism improve safety?
It enables the separation of contacts during faults, reducing potential hazards.
What is the maximum voltage and current this switch can operate at?
It supports a maximum current of 10A and an operational voltage of up to 400V.
Can the operating direction be adjusted?
Yes, the operating direction can be modified easily without special tools.
How is the limit switch protected from environmental hazards?
Its IP67 rating provides protection against dust and water ingress.
Related links
- Omron D4B Series Roller Lever Limit Switch IP67 400V
- Omron D4B Series Adjustable Roller Lever Limit Switch IP67 400V
- Omron D4B Series Plunger Limit Switch IP67 600V, 10A
- Omron D4B-@N Series Roller Plunger Limit Switch IP67 400V ac, 2A
- Omron D4B Series Roller Plunger Safety Limit Switch IP67 400V
- Omron D4B Series Adjustable Roller Lever Limit Switch IP67 400V, 10A
- Omron D4B Series Roller Lever Limit Switch IP67 400V, 10A
- Omron D4B Series Roller Lever Limit Switch IP67 400V
