Telemecanique Sensors Severe duty mill Series Spring Return Limit Switch, SPDT-DB, IP67, Die Cast Zinc Housing, 600V ac,

Subtotal (1 unit)*

MYR2,591.47

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,591.47

*price indicative

RS Stock No.:
179-6119
Mfr. Part No.:
9007TUB1M11
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Return

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

SPDT-DB

Housing Material

Die Cast Zinc

Contact Type

Snap Action

Switching Current

20A

Terminal Type

Screw Clamp

Series

Severe duty mill

Minimum Operating Temperature

-10°F

Switching AC Voltage

600V ac

Maximum Operating Temperature

+185°F

Standards/Approvals

RoHS

Depth

4.66in

Length

57mm

Width

2.44in

Hazardous Area Certification

No

Conduit Entry

M20

COO (Country of Origin):
MX
9007FT mill limit switch - universal - spring return - CW only - M20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy