Telemecanique Sensors Severe duty Series Spring Return Limit Switch, SPDT-DB, IP65, IP66, IP67, Die Cast Zinc Housing,
- RS Stock No.:
- 179-6102
- Mfr. Part No.:
- 9007FTUB12M11
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
MYR4,239.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,239.97 |
*price indicative
- RS Stock No.:
- 179-6102
- Mfr. Part No.:
- 9007FTUB12M11
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Return | |
| IP Rating | IP65, IP66, IP67 | |
| Contact Configuration | SPDT-DB | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 20A | |
| Terminal Type | Screw Clamp | |
| Series | Severe duty | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -10°F | |
| Maximum Operating Temperature | +185°F | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Spring Return | ||
IP Rating IP65, IP66, IP67 | ||
Contact Configuration SPDT-DB | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Switching Current 20A | ||
Terminal Type Screw Clamp | ||
Series Severe duty | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -10°F | ||
Maximum Operating Temperature +185°F | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- MX
LIMIT SWITCH 600VAC 12AMP T+FT +OPTIONS
Related links
- Telemecanique Sensors Severe Duty Foundry Series Spring Return Limit Switch IP67 600V
- Telemecanique Sensors Severe duty mill Series Spring Return Limit Switch IP67 600V ac,
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP65 600V ac, 15A
- Telemecanique Sensors Severe duty Series Limit Switch Operating Head for Use with 9007 Series Limit Switch
- Telemecanique Sensors Heavy Duty Series Spring Return Limit Switch IP67 600V ac, 15A
- Telemecanique Sensors 9007 Series Roller Plunger Limit Switch IP67 240V ac, 10A
- Telemecanique Sensors 9007 Series Rotary Head Limit Switch IP67 600V ac, 20A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP20 600V ac, 15A
