Telemecanique Sensors Severe Duty Foundry Series Spring Return Limit Switch, SPDT-DB, IP67, Die Cast Zinc Housing, 600V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
179-6103
Mfr. Part No.:
9007FTUB4M11
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Spring Return

IP Rating

IP67

Contact Configuration

SPDT-DB

Housing Material

Die Cast Zinc

Contact Type

Snap Action

Terminal Type

Screw Clamp

Switching Current

20A

Series

Severe Duty Foundry

Minimum Operating Temperature

-10°F

Switching AC Voltage

600V ac

Maximum Operating Temperature

+185°F

Length

57mm

Standards/Approvals

RoHS

Width

3.41in

Depth

4.66in

Hazardous Area Certification

No

Conduit Entry

M20

COO (Country of Origin):
MX
9007FT foundry limit switch - universal - spring return - CW+CCW - M20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy