RS PRO Key Limit Switch, 1 NO/1 NC, IP65, Thermoplastic Housing, 400V, 10A

N

This image is representative of the product range

Subtotal (1 unit)*

MYR191.06

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR191.06

*price indicative

RS Stock No.:
830-147
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Key

Product Type

Limit Switch

IP Rating

IP65

Contact Configuration

1 NO/1 NC

Housing Material

Thermoplastic

Contact Type

Slow Action

Terminal Type

M3.5 Screw Clamp Terminal

Switching Current

10A

Series

RS PRO

Switching AC Voltage

400V

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V

Maximum Operating Temperature

70°C

Depth

64mm

Length

90.3mm

Standards/Approvals

IEC 60947-5-1

Width

22mm

Hazardous Area Certification

No

Operating Force

15N

Mounting Orientation

Side

Mechanical Life

1000000Operations

COO (Country of Origin):
IT
The RS PRO Limit Switch is a safety device designed for monitoring guards and doors, ensuring secure operation in a range of applications where safety is paramount.

Thermoplastic external coating provides durability

90° turnable head with a separated actuator for flexible installation

Maximum current rating of 10A and voltage ratings up to 400V AC for varied power needs

IP65 rating ensures resilience against dust and water ingress

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy