RS PRO Roller Plunger Limit Switch, 1 NO/1 NC, IP65, Thermoplastic Housing, 400V, 10A

N

Subtotal (1 unit)*

MYR115.80

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR115.80

*price indicative

RS Stock No.:
830-149
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Housing Material

Thermoplastic

Contact Type

Snap Action

Switching Current

10A

Terminal Type

M3.5 Screw Clamp Terminal

Series

RS PRO

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V

Switching DC Voltage

250V

Maximum Operating Temperature

70°C

Depth

30mm

Standards/Approvals

IEC 60947-5-1

Width

22mm

Length

83.6mm

Hazardous Area Certification

No

Operating Force

12N

Mechanical Life

10000000Operations

Mounting Orientation

Side

COO (Country of Origin):
IT
The RS PRO Limit Switch is designed for precise detection, featuring a stainless steel roller plunger that ensures reliable operation in various environments.

Purpose-built for presence/absence detection and positioning

Normal state configuration of 1NO + 1NC for versatile applications

Thermoplastic external coating for durability and resistance

Rated for a maximum current of 10A and AC voltage of 400V

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy