RS PRO Plunger Limit Switch, 1 NO/1 NC, IP65, Thermoplastic Housing, 400V, 10A

N

Subtotal (1 unit)*

MYR96.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR96.19

*price indicative

RS Stock No.:
830-145
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Limit Switch

Actuator Type

Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Housing Material

Thermoplastic

Contact Type

Snap Action

Terminal Type

M3.5 Screw Clamp Terminal

Switching Current

10A

Series

RS PRO

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V

Switching DC Voltage

250V

Maximum Operating Temperature

70°C

Width

22mm

Standards/Approvals

IEC 60947-5-1

Length

74.5mm

Depth

30mm

Hazardous Area Certification

No

Mounting Orientation

Side

Operating Force

15N

Mechanical Life

10000000Operations

COO (Country of Origin):
IT
The RS PRO Limit Switch is a robust detection device designed to monitor position and movement accurately, ensuring reliable performance across various applications.

Nylon plain plunger with dust protection cup enhances durability

Snap action contacts provide reliable and precise operation

Thermoplastic housing material ensures resilience under varying conditions

Operates at a maximum frequency of 3600 operations per hour

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy