Schmersal PS116 Series Plunger Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 240V ac

Subtotal (1 unit)*

MYR381.56

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR381.56

*price indicative

RS Stock No.:
336-010
Mfr. Part No.:
PS116-T12-LR200-S200
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Plunger

Product Type

Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/2 NC

Housing Material

Plastic

Contact Type

Slow Action

Terminal Type

Pre-Wired

Series

PS116

Switching AC Voltage

240V ac

Length

16.6mm

Standards/Approvals

cULus CCC

Depth

64mm

Width

31mm

Hazardous Area Certification

No

Conduit Entry

1 x M20 x 1.5

Operating Force

10N

Mechanical Life

10000000Operations

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal position switches feature a pre-wired cable on the right side, with a length of 2 meters. They have a slow action mechanism with 1 Normally Open (NO) contact and 2 Normally Closed (NC) contacts. These switches include quick connection technology, with connection terminals rotated by 45°, and a cable entry of 1 x M20 x 1.5.

Thermoplastic enclosure

Symmetric enclosure

Protection class IP66 and IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy