Schmersal PS116 Series Roller Lever Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 240V ac

Subtotal (1 unit)*

MYR517.81

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR517.81

*price indicative

RS Stock No.:
335-751
Mfr. Part No.:
PS116-T12-LR200-N200
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Switch

Actuator Type

Roller Lever

IP Rating

IP67, IP66

Contact Configuration

1 NO/2 NC

Housing Material

Plastic

Contact Type

Slow Action

Terminal Type

Pre-Wired

Series

PS116

Switching AC Voltage

240V ac

Length

16.6mm

Width

31mm

Standards/Approvals

cULus CCC

Depth

139mm

Hazardous Area Certification

No

Mechanical Life

10000000Operations

Conduit Entry

1 x M20 x 1.5

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal position switch includes a pre-wired cable on the right, measuring 2 meters in length. It features slow action with 1 normally open contact (NO) and 2 openers (NC), quick connection technology with terminals rotated by 45°, a cable entry of 1 x M20 x 1.5, a durable thermoplastic enclosure, and a plastic roller.

length adjustable in 2 mm steps

Lever angle adjustable in 15° steps

Actuator heads can be repositioned by 8 x 45°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy