Schmersal PS116 Series Plunger Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 240V ac

Subtotal (1 unit)*

MYR393.17

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR393.17

*price indicative

RS Stock No.:
335-828
Mfr. Part No.:
PS116-Z12-L200-S200
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Switch

Actuator Type

Plunger

IP Rating

IP66, IP67

Contact Configuration

1 NO/2 NC

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Pre-Wired

Series

PS116

Switching AC Voltage

240V ac

Length

16.6mm

Depth

64mm

Standards/Approvals

cULus CCC

Width

31mm

Hazardous Area Certification

No

Operating Force

10N

Mechanical Life

10000000Operations

Conduit Entry

1 x M20 x 1.5

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Position switches are designed with a pre-wired cable at the bottom (2 meters) and feature snap action with 1 normally open contact (NO) and 2 openers (NC). They incorporate quick connection technology with terminals rotated by 45° for ease of use, have a cable entry of 1 x M20 x 1.5, and are housed in a durable thermoplastic enclosure.

Symmetric enclosure

Protection class IP66 and IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy