BETA Power Supply Unit

N

Subtotal (1 unit)*

MYR199.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR199.71

*price indicative

RS Stock No.:
870-632
Mfr. Part No.:
5000 RSC50 2.0/ASL
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Power Supply Unit

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The BETA versatile ballast designed for optimal performance with LED strips. Its primary function is to deliver excellent lighting in varied work environments, ensuring a well-lit workstation.

Each ballast is crafted to easily support up to three 6.5W LED strips

Designed for compatibility with standard LED strips, enhancing the overall user experience

Offers a seamless soft touch functionality for user convenience

Ensures reliable operation and performance, promoting optimum illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy