BETA 5000 RSC50 Lighting Controller LED Controller

N

Subtotal (1 unit)*

MYR100.51

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR100.51

*price indicative

RS Stock No.:
870-633
Mfr. Part No.:
5000 RSC50 2.0/CTR
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Lighting Controller

Controller Type

LED Controller

Dimmable

Yes

Standards/Approvals

CE

Series

5000 RSC50

RoHS Status: Exempt

COO (Country of Origin):
CN
The BETA LED strip controller designed to adjust the brightness of LED strips remotely, providing a user-friendly experience for optimal lighting control.

Allows for brightness adjustment of LED strips via a handy RF remote control

Easy to switch on and off while offering dimming functionality

Quick and straightforward connection thanks to a Compact receiver

Retains all user preferences for on/off status and brightness level even after being powered off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy