brennenstuhl NLB 02 BS 0.4 W Night Light Led Switch, 84 mm Diameter
- RS Stock No.:
- 128-8802
- Mfr. Part No.:
- 1673290
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
MYR186.25
FREE delivery for orders over RM 150.00
Last RS stock
- 19 left, ready to ship from another location
- Final 10 unit(s) shipping from 24 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR186.25 |
*price indicative
- RS Stock No.:
- 128-8802
- Mfr. Part No.:
- 1673290
- Manufacturer:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Night Light Led | |
| Controller Type | Switch | |
| Dimmable | Yes | |
| Power Consumption | 0.4W | |
| Diameter | 84mm | |
| Length | 82mm | |
| Standards/Approvals | RoHS, REACH, EU | |
| Series | NLB 02 BS | |
| Power | 0.4W | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Night Light Led | ||
Controller Type Switch | ||
Dimmable Yes | ||
Power Consumption 0.4W | ||
Diameter 84mm | ||
Length 82mm | ||
Standards/Approvals RoHS, REACH, EU | ||
Series NLB 02 BS | ||
Power 0.4W | ||
- COO (Country of Origin):
- CN
Brennenstuhl Battery LED Nightlight
The Brennenstuhl LED Nightlight is battery powered with a built-in PIR sensor. The light can be placed anywhere in the house provide safety in dark rooms with some soft lighting. The PIR sensor has 100° horizontal detection angle and max. 3 m range. The nightlight has a push switch and can be hung on the wall or attached with two magnets.
Features and Benefits
• LED Nightlight set with twilight sensor;• Lumen output: 60 lm;• Battery powered;• Colour: White;• Light duration: 20 hours
Related links
- brennenstuhl NL 01 QD 0.4 W Night Light Led Switch 230 V
- Ansmann Magnetic Base 2 W Night Light Led LED Controller 4.5V
- Varta 18921101111 LED Smart Light 1500 lm Night Cutter Range
- EAO Series 84 Series Grey Twist Release Push Button Switch IP65
- Varta 18920101111 LED Smart Light 1000 lm Night Cutter Range
- ams OSRAM TMD3719 Ambient Light & Proximity Sensor 84 mm 1.7 V 1.98V 10 OLGA
- Ansell Lighting ASPRLED Series LED Cabinet Light 240 V 3 W, 6000K
- EAO Protective Cap, For Use With Series 84 Switch
