Ansell Lighting ASPRLED Series LED Cabinet Light, 220V, 240 V, 84 mm Length, 3 W, 6000K
- RS Stock No.:
- 289-2316
- Mfr. Part No.:
- ASPRLED/LI/3M/DA
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
MYR784.75
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR784.75 |
*price indicative
- RS Stock No.:
- 289-2316
- Mfr. Part No.:
- ASPRLED/LI/3M/DA
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Lamp Type | LED | |
| Product Type | Emergency Lighting | |
| Sub Type | Cabinet Light | |
| Luminous Flux | 209lm | |
| Voltage | 220V, 240V | |
| Housing Material | Polycarbonate | |
| Length | 84mm | |
| IP Rating | IP20 | |
| Power | 3W | |
| Lifespan | 72000h | |
| Minimum Operating Temperature | 5°C | |
| Colour Temperature | 6000K | |
| Maximum Operating Temperature | 40°C | |
| Diameter | 84mm | |
| Standards/Approvals | No | |
| Series | ASPRLED | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Lamp Type LED | ||
Product Type Emergency Lighting | ||
Sub Type Cabinet Light | ||
Luminous Flux 209lm | ||
Voltage 220V, 240V | ||
Housing Material Polycarbonate | ||
Length 84mm | ||
IP Rating IP20 | ||
Power 3W | ||
Lifespan 72000h | ||
Minimum Operating Temperature 5°C | ||
Colour Temperature 6000K | ||
Maximum Operating Temperature 40°C | ||
Diameter 84mm | ||
Standards/Approvals No | ||
Series ASPRLED | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Emergency Downlight has LiFePO4 lithium battery which provides enhanced product lifetime. Its high specification optic design and performance allows increased spacing providing reduced cost.
DALI emergency as standard
70mm to 120mm cut out
IP20 degree protection
Related links
- RS PRO LED Cabinet Light 907 mm Length 6000K
- RS PRO LED Cabinet Light 1.173 m Length 6000K
- RS PRO LED Cabinet Light 573 mm Length 6000K
- RS PRO LED Cabinet Light 873 mm Length 6000K
- Knightsbridge LED3WCW Series LED Strip Light 300 mm Length 6000K
- Ansell Lighting LED Batten Light 240 V Batten Surface IP20
- Ansell Lighting LED 400 mm Adjustable Wall Light 220V, 240 V 120mm 120 mm 5 W
- Ansell Lighting 29 W LED Batten Light 240 V Batten Twin Anti-corrosive IP65
