TE Connectivity 2213189-3 Series Surface Mount Wire-to-Board Female Surface Mount, 2P-Pole, 3A, 2-Way
- RS Stock No.:
- 845-593
- Mfr. Part No.:
- 2213189-3
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR31.81
FREE delivery for orders over RM 150.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR31.81 | MYR6.362 | - |
| 5 - 9 | MYR29.25 | MYR5.85 | 8% |
| 10 + | MYR26.43 | MYR5.286 | 16% |
*price indicative
- RS Stock No.:
- 845-593
- Mfr. Part No.:
- 2213189-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 2P | |
| Series | 2213189-3 | |
| Number of Ways | 2 | |
| Pitch | 3.3mm | |
| Connector Gender | Female | |
| Colour | Natural | |
| Sub Type | Wire-to-Board | |
| Termination Type | Surface Mount | |
| Mount Type | Surface Mount | |
| Voltage | 400V ac | |
| Lighting Connector Current | 3A | |
| Contact Gender | Female | |
| Wire Size | 18AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | UL | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 2P | ||
Series 2213189-3 | ||
Number of Ways 2 | ||
Pitch 3.3mm | ||
Connector Gender Female | ||
Colour Natural | ||
Sub Type Wire-to-Board | ||
Termination Type Surface Mount | ||
Mount Type Surface Mount | ||
Voltage 400V ac | ||
Lighting Connector Current 3A | ||
Contact Gender Female | ||
Wire Size 18AWG | ||
Number of Rows 1 | ||
Standards/Approvals UL | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The TE Connectivity Inverted Thru-Board Interconnect provides a 2 position wire-to-board poke-in connector assembly with a cap. This printed circuit board solution ensures a secure and clean connection path.
Centreline pitch measuring 3.3 mm to 0.12 in
Low profile connector height of 7.5 mm to 0.3 in
Accommodates 18 to 22 GA wire sizes
Related links
- TE Connectivity Buchanan WireMate Series Surface Wire-to-Board Female Surface Mount 6A, 2-Way
- TE Connectivity 2154829-1 Series Surface Mount Wire-to-Board Male Surface Mount 7A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Connector Female Surface Mount 6A, 2-Way
- TE Connectivity 28342 Series Board Connector Male Surface Mount 5A IP67
- TE Connectivity 1954097-1 Series Surface Mount Poke-In Male Solder 4A IP67
- Lovato Electric 32A Rail Mount Fuse Holder 1kV
- Littelfuse 30A Rail Mount Fuse Holder for 10 x 38 mm 1kV
- TE Connectivity 1-2834075-2 Series Free Hanging Wire-to-Board Female Crimp 5A IP66
