TE Connectivity 1-2834075-2 Series Free Hanging Wire-to-Board Female Crimp, 2P-Pole, 5A, 2-Way, IP66

N
Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR39.70

Add to Basket
Select or type quantity
In Stock
  • 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 4MYR39.70MYR3.97
5 - 9MYR36.51MYR3.651
10 +MYR32.94MYR3.294

*price indicative

RS Stock No.:
845-587
Mfr. Part No.:
1-2834075-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Pole Format

2P

Series

1-2834075-2

Number of Ways

2

Pitch

2.5mm

Connector Gender

Female

Colour

White

Termination Type

Crimp

Sub Type

Wire-to-Board

Mount Type

Free Hanging

Voltage

400V ac

IP Rating

IP66

Lighting Connector Current

5A

Wire Size

18AWG

Contact Gender

Female

Standards/Approvals

UL

Diameter

64.3mm

Number of Rows

1

Contact Plating

Tin

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The TE Connectivity SlimSeal miniature waterproof receptacle housing offers a 2-position wire-to-wire solution for solid-state lighting. This white socket housing protects connections in harsh environments.

Rated IP67 for extreme environmental protection

Features a 2.5 mm centreline pitch

Supports 18 to 22 AWG wire gauges

Utilises a crimp termination method

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy