TE Connectivity 2154829-1 Series Surface Mount Wire-to-Board Male Surface Mount, 2P-Pole, 7A, 2-Way

N
Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR47.91

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4MYR47.91MYR9.582-
5 - 9MYR44.09MYR8.8187%
10 +MYR39.77MYR7.95416%

*price indicative

RS Stock No.:
845-592
Mfr. Part No.:
2154829-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

2P

Product Type

Lighting Connector

Series

2154829-1

Pitch

3.96mm

Number of Ways

2

Connector Gender

Male

Colour

Natural

Sub Type

Wire-to-Board

Termination Type

Surface Mount

Mount Type

Surface Mount

Voltage

600V ac

Lighting Connector Current

7A

Contact Gender

Male

Wire Size

18AWG

Number of Rows

1

Standards/Approvals

UL

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header provides a vertical wire-to-board solution for high power applications. This inverted thru-board interconnect features a surface mount design for seamless board integration.

Features a 2 position vertical orientation

Centreline pitch measuring 3.96 mm to 0.156 in

Utilises tin plating for reliable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy