TE Connectivity LUMAWISE Endurance N Series Surface Mount Connector Male Surface Mount, 7-Pole, 10A, 7-Way, IP66
- RS Stock No.:
- 787-930
- Mfr. Part No.:
- 2314786-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 2 units)*
MYR1,401.46
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,401.46 | MYR700.73 |
*price indicative
- RS Stock No.:
- 787-930
- Mfr. Part No.:
- 2314786-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Pole Format | 7 | |
| Series | LUMAWISE Endurance N | |
| Number of Ways | 7 | |
| Connector Gender | Male | |
| Colour | Black | |
| Termination Type | Surface Mount | |
| Sub Type | Connector | |
| Mount Type | Surface Mount | |
| Voltage | 3.3V | |
| IP Rating | IP66 | |
| Lighting Connector Current | 10A | |
| Diameter | 81.15mm | |
| Standards/Approvals | UL 773 | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Pole Format 7 | ||
Series LUMAWISE Endurance N | ||
Number of Ways 7 | ||
Connector Gender Male | ||
Colour Black | ||
Termination Type Surface Mount | ||
Sub Type Connector | ||
Mount Type Surface Mount | ||
Voltage 3.3V | ||
IP Rating IP66 | ||
Lighting Connector Current 10A | ||
Diameter 81.15mm | ||
Standards/Approvals UL 773 | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The TE Connectivity Energy metering header is designed to provide a reliable Interface for accurate power monitoring and measurement systems. It ensures stable electrical connections and supports efficient signal transmission within metering equipment.
Standard NEMA/ANSI streetlight Interface ensures compatibility
Universal AC input range supports diverse voltage sources
Isolated DC outputs facilitate secure power management
Integrated surge protection enhances system longevity
Designed for compliance with UL 773 and ANSI C136.41 standards
Related links
- TE Connectivity LUMAWISE ENDURANCE N Series Cable Connector Male Wire, 15A
- TE Connectivity LUMAWISE ENDURANCE N Series Connector Female Wire, 1.5A
- TE Connectivity LUMAWISE ENDURANCE N Series Cable Connector Female Wire, 15A
- TE Connectivity LUMAWISE ENDURANCE N Series Cable Connector Female Wire, 1.5A
- TE Connectivity LUMAWISE Endurance N Series Plug-in Connector Female Wire 15A, 3-Way
- TE Connectivity LUMAWISE Endurance S Series Plug-in Connector Female Poke-in 1.5A IP66
- TE Connectivity, LUMAWISE Endurance N Lighting Kit
- TE Connectivity, LUMAWISE Endurance N Connector Accessory
