Schneider Electric Anthracite

N

Subtotal (1 unit)*

MYR69.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR69.95

*price indicative

RS Stock No.:
865-252
Mfr. Part No.:
S520214W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

USB

IP Rating

IP20

Current Rating

10A

Mount Type

Frame

Colour

Anthracite

Range

Odace

Voltage

250V

Finish

Matt

Height

71mm

Depth

33.6mm

Minimum Box Depth

18.75mm

Standards/Approvals

NF

Width

71mm

COO (Country of Origin):
ES
The Schneider Electric 2 Way switch efficiently controls light with precision, featuring a sleek, glossy white finish that complements modern interiors. Ideal for seamless integration into flush-mounted installations, it ensures reliability and user-friendly operation.

Designed for light control with a 1-pole 2-way function to manage multiple light sources

Withstands a rated current of 10 AX and operational voltage of 250 V for Durable performance

Constructed from robust materials ensuring longevity and resistance to various chemical agents

1

34


42

76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy