Schneider Electric Anthracite, 1 Gang, Unica
- RS Stock No.:
- 287-6042
- Mfr. Part No.:
- NU946154
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR38.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.70 |
*price indicative
- RS Stock No.:
- 287-6042
- Mfr. Part No.:
- NU946154
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP21D | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Series | Unica | |
| Standards/Approvals | UNE 015 UNE 60669 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP21D | ||
Colour Anthracite | ||
Mount Type Flush | ||
Series Unica | ||
Standards/Approvals UNE 015 UNE 60669 | ||
- COO (Country of Origin):
- ES
The Schneider Electric RJ45 socket part of the New Unica range, is a crucial accessory for RJ45 Keystone Systimax connections. With a sleek anthracite colour tint, it offers compatibility with 2 modules and flush device mounting. The plate meets various standards for performance and resistance to chemical agents, ensuring durability and reliability.
Central plate for RJ45 Keystone Systimax connections
Anthracite colour tint adds a modern touch to your setup
Flush device mounting for a neat and tidy installation
Resistant to a variety of chemical agents for long-lasting use
Meets standards for IP and IK degree of protection
Related links
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite Rotary Push Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite 1 Gang Plug Socket Unica
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite Rocker Unica
- Schneider Electric Anthracite 1 Gang, New Unica
