Schneider Electric Anthracite 4 Gang Cover
- RS Stock No.:
- 865-818
- Mfr. Part No.:
- NU400854W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR82.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR82.22 |
*price indicative
- RS Stock No.:
- 865-818
- Mfr. Part No.:
- NU400854W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Anthracite | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Number of Gangs | 4 | |
| Height | 85mm | |
| Width | 298mm | |
| Depth | 10mm | |
| Series | NU | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Anthracite | ||
Material Thermoplastic ABS Uv Stabilised | ||
Number of Gangs 4 | ||
Height 85mm | ||
Width 298mm | ||
Depth 10mm | ||
Series NU | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cover frame is a quadruple design MADE for effective mounting in various configurations, allowing for versatile installation in both horizontal and vertical orientations.
Crafted from thermoplastic ABS-UV stabilised for enhanced durability
Features an anthracite colour tint for a sleek aesthetic
Designed with a clip-in fixing mode for straightforward assembly
Resistant to multiple chemical agents for lasting performance
1
26
34
60
Related links
- Schneider Electric Anthracite 4 Gang Cover
- Schneider Electric Anthracite 4 Gang Cover Plate
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Odace 2011
- ABB Anthracite 4 Gang Cover Plate Plastic Cover Plate
- Schneider Electric Anthracite 2 Gang, D-Life
- Schneider Electric Anthracite 2 Gang Cover
- Schneider Electric Anthracite 2 Gang Cover Plate
