ABB Silk Black 1 Gang Light Switch Cover

Subtotal (1 unit)*

MYR133.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR133.83

*price indicative

RS Stock No.:
231-9830
Mfr. Part No.:
2CLA637100N1501 AMD5153-SB
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Light Switch Cover

Colour

Silk Black

Material

Metal

Number of Gangs

1

Height

98mm

Width

124mm

Depth

250mm

COO (Country of Origin):
ES
The ABB AMD5153 is frame 1G includes metal mounting plate. The dimensions of the frame is 86x86 mm. The colour of the frame is the black.

Material used for frame is stainless steel

IP degree of protection is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy