ABB Black 2 Gang Light Switch Cover
- RS Stock No.:
- 231-9836
- Mfr. Part No.:
- 2CLA647200N1501 AMD5244-SB
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR170.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR170.75 |
*price indicative
- RS Stock No.:
- 231-9836
- Mfr. Part No.:
- 2CLA647200N1501 AMD5244-SB
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Light Switch Cover | |
| Colour | Black | |
| Material | Stainless Steel | |
| Number of Gangs | 2 | |
| Height | 102mm | |
| Width | 174mm | |
| Depth | 238mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Light Switch Cover | ||
Colour Black | ||
Material Stainless Steel | ||
Number of Gangs 2 | ||
Height 102mm | ||
Width 174mm | ||
Depth 238mm | ||
- COO (Country of Origin):
- ES
The ABB AMD5244 is frame 2G includes metal mounting plate. The dimensions of the frame is 86x86 mm. The colour of the frame is the black.
Material used for frame is stainless steel
IP degree of protection is IP20